• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay MBB0207VD1000BCT00 Metal film resistor 100 Ω THT 0207 0.4 W 1 pc(s) Tape

Packaging type
Tape
Product type
Metal film resistor
Type
0207
Resistance
100 Ω
Power rating
0.4 W
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 1
Total (€ 0.26064 / piece)
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Product type

Metal film resistor

Type

THT

Type

0207

Resistance

100 Ω

Power rating

0.4 W

Length

0 mm

Width

0 mm

Height

0 mm

Content

1 pc(s)

Type

MBB0207VD1000BCT00

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028576 Vishay MBB0207VD1000BCT00 Metal film resistor 100 Ω THT 0207 0.4 W 1 pc(s) Tape

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)