• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay MBB02070C1000FCT00 Metal film resistor 100 Ω Axial lead 0.60 W 1 % 50 ppm/°C 1 pc(s) Tape

EAN:
Part number:
Item no:
Packaging type
Tape
Product type
Metal film resistor
Resistance
100 Ω
Power rating
0.60 W
Tolerance ±
1 %
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

399 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 1
Total (€ 0.0626 / piece)
€ 3.13
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Product type

Metal film resistor

Type

Axial lead

Resistance

100 Ω

Power rating

0.60 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/°C

Content

1 pc(s)

Type

MBB02070C1000FCT00

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026141 Vishay MBB02070C1000FCT00 Metal film resistor 100 Ω Axial lead 0.60 W 1 % 50 ppm/°C 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026141 Vishay MBB02070C1000FCT00 Metal film resistor 100 Ω Axial lead 0.60 W 1 % 50 ppm/°C 1 pc(s) Tape

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)