• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay P11S1V0FLSY00503KA Precision potentiometer 1 W 50 kΩ 1 pc(s)

Product type
Precision potentiometer
Resistance
50 kΩ
Resistance characteristic
linear
Power rating
1 W
Axle type
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cermet potentiometers mono linear 1W 6mm-axle

  • 50 kΩ
  • linear

Technical specifications

Product type

Precision potentiometer

Resistance

50 kΩ

Resistance characteristic

linear

Power rating

1 W

Connection

Print

Mechanical angle

300°

Electrical angle

270°

Type

horizontal

Axle type

Metal

Axle Ø

6 mm

Length

12.5 mm

Width

12.5 mm

Height

11.1 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Temperature coefficient

150 ppm/°C

Tolerance ±

10 %

Content

1 pc(s)

Type

P11S1V0FLSY00503KA

Dim

(L x W x H) 12.5 x 12.5 x 11.1 mm

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3027282 Vishay P11S1V0FLSY00503KA Precision potentiometer 1 W 50 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3027282 Vishay P11S1V0FLSY00503KA Precision potentiometer 1 W 50 kΩ 1 pc(s)

Description

Scope of delivery

  • P11S1V0FLSY00503KA.

What kind of Rotary Potentiometers are you looking for?