• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay PRA100I4-10KBWN Resistor ladder 10 kΩ 1 pc(s)

Product type
Resistor ladder
Resistance
10 kΩ
Tolerance ±
0.001 %
Content
1 pc(s)
Type
PRA100I4-10KBWN
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Resistor ladder

Resistance

10 kΩ

Tolerance ±

0.001 %

Content

1 pc(s)

Type

PRA100I4-10KBWN

Documents & Downloads

Datasheet

Datasheet 3048955 Vishay PRA100I4-10KBWN Resistor ladder 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048955 Vishay PRA100I4-10KBWN Resistor ladder 10 kΩ 1 pc(s)

Description

Features

  • SMT
  • Rated output: 0.4 W
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)