• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay RTO050F4R700JTE1 HV resistor 4.7 Ω THT TO 220 50 W 5 % 1 pc(s) Tube

Packaging type
Tube
Product type
HV resistor
Resistance
4.7 Ω
Power rating
50 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Product type

HV resistor

Type

THT

Type

TO 220

Resistance

4.7 Ω

Power rating

50 W

Tolerance ±

5 %

Temperature coefficient

150 ppm/°C

Width

10.1 mm

Height

4.5 mm

(Ø)

0 mm

Max. temperature

+155 °C

Min. temperature

-55 °C

Threshold voltage

500 V

Content

1 pc(s)

Dim

(W x H) 10.1 mm x 4.5 mm

Type

RTO050F4R700JTE1

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026859 Vishay RTO050F4R700JTE1 HV resistor 4.7 Ω THT TO 220 50 W 5 % 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3026859 Vishay RTO050F4R700JTE1 HV resistor 4.7 Ω THT TO 220 50 W 5 % 1 pc(s) Tube

What kind of High Power Wirewound Resistors are you looking for?