• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay RTO050FR1000JTE1 HV resistor 0.1 Ω THT TO 220 50 W 5 % 1 pc(s) Tube

Packaging type
Tube
Product type
HV resistor
Resistance
0.1 Ω
Power rating
50 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Product type

HV resistor

Type

THT

Type

TO 220

Resistance

0.1 Ω

Power rating

50 W

Tolerance ±

5 %

Temperature coefficient

250 ppm/°C

(Ø)

0 mm

Content

1 pc(s)

Type

RTO050FR1000JTE1

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026856 Vishay RTO050FR1000JTE1 HV resistor 0.1 Ω THT TO 220 50 W 5 % 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3026856 Vishay RTO050FR1000JTE1 HV resistor 0.1 Ω THT TO 220 50 W 5 % 1 pc(s) Tube

What kind of High Power Wirewound Resistors are you looking for?