• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Schottky diode VS-30BQ060-M3/9AT DO 214AB 60 V Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
DO 214AB
Reverse voltage U(R)
60 V
Forward current I(F)
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.38928 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

VS-30BQ060-M3/9AT

Product type

Schottky diode

Enclosure

DO 214AB

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

60 V

Forward current I(F)

3 A

Reverse leakage current I(r)

500 nA

Configuration (diode)

Single

Forward voltage U(F)

60 V

Reverse recovery time T(rr)

0 µs

Diode capacitance C(D)

180 pF

Operating temperature (min.)

-55 °C

Operating temperature (max.)

150 °C

Mounting type

PCB mount

Content

1 pc(s)

U(RRM)

60 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028240 Vishay Schottky diode VS-30BQ060-M3/9AT DO 214AB 60 V Single Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028240 Vishay Schottky diode VS-30BQ060-M3/9AT DO 214AB 60 V Single Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)