
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Vishay T63XB503KT20 T63XB503KT20 String potentiometer 12-pos linear 0.25 W 50 kΩ 4320 ° 1 pc(s)
Our service for you
Technical specifications
- Limit voltage: 600 V/AC
- Product type
String potentiometer
- Potentiometer features
12-pos
- Resistance
50 kΩ
- Resistance characteristic
linear
- Power rating
0.25 W
- Cut-off voltage
600 V
- Mechanical angle
4320°
- Connection
Print
- Type
Trimmer horizontal Type 74 X
- Operation type
side
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Temperature coefficient
100 ppm/°C
- Tolerance ±
10 %
- Width
6.35 mm
- Height
6.35 mm
- Dim
(W x H x D) 6.35 x 6.35 x 4.32 mm
- Content
1 pc(s)
- Type
T63XB503KT20
- RoHS-compliant
Yes
- Depth
4.32 mm
- Adjustment range
12 rotations
- Temperature range
-55 - +125 °C
Description
In Cermet for more demanding conditions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























