
Highlights & Details
Vishay T7YA104MT20 T7YA104MT20 Precision trimpot linear 0.5 W 100 kΩ 210 ° 230 ° 1 pc(s)
Our service for you
Technical specifications
- Product type
Precision trimpot
- Resistance
100 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Cut-off voltage
300 V
- Electrical angle
210°
- Mechanical angle
230°
- Connection
Print
- Type
Type 75 P (horizontal)
- Operation type
top
- Temperature coefficient
100 ppm
- Tolerance ±
10 %
- Width
6.8 mm
- Height
5.5 mm
- CS
2.54 mm
5.08 mm
- Dim
(W x H) 6.8 mm x 5.5 mm
- Content
1 pc(s)
- Type
T7YA104MT20
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 424447 Vishay T7YA104MT20 T7YA104MT20 Precision trimpot linear 0.5 W 100 kΩ 210 ° 230 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 424447 Vishay T7YA104MT20 T7YA104MT20 Precision trimpot linear 0.5 W 100 kΩ 210 ° 230 ° 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 16.48€ 16.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























