Image similar
Precision trimpot
50 kΩ
linear
0.5 W
300 V
210°
230°
Type 75 P (horizontal)
top
100 ppm
10 %
6.8 mm
5.5 mm
2.54 mm
5.08 mm
(W x H) 6.8 mm x 5.5 mm
1 pc(s)
T7YA503MT20
Yes
Datasheet 424439 Vishay T7YA503MT20 T7YA503MT20 Precision trimpot linear 0.5 W 50 kΩ 210 ° 230 ° 1 pc(s)
User & Safety Instructions 424439 Vishay T7YA503MT20 T7YA503MT20 Precision trimpot linear 0.5 W 50 kΩ 210 ° 230 ° 1 pc(s)
€ 15.48*
The necessary accessories are required to use the article as described.