• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TLHO4400 LED wired Orange Circular 3 mm 13 mcd 60 ° 30 mA 2.4 V

Image similar
Product type
LED wired
Forward voltage U(F)
2.4 V
Forward current I(F)
30 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

341 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.34 / piece)
€ 0.95
-64 %
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: TLH, 44
Product type

LED wired

Type

TLHO 4400

Factory colour

Orange

Forward voltage U(F)

2.4 V

Forward current I(F)

30 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

13 mcd

Wavelength

605 nm

Radiation angle

60°

Type (LEDs)

Diffused

Technology

GaAsP

GaP

Lens type

Circular

Dim

(Ø x L) 3.2 mm x 34.4 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

34.4 mm

(Ø)

3.2 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1125283 Vishay TLHO4400 LED wired Orange Circular 3 mm 13 mcd 60 ° 30 mA 2.4 V

User & Safety Instructions

User & Safety Instructions 1125283 Vishay TLHO4400 LED wired Orange Circular 3 mm 13 mcd 60 ° 30 mA 2.4 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)