• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TVS diode SMAJ58A-E3/61 DO 214AC 64.4 V 400 W

Image similar
Product type
TVS diode
Enclosure
DO 214AC
Reverse voltage U(R)
58 V
Terminal voltage U(CL)
93.6 V
Power (max) P(TOT)
400 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SMAJ58A-E3/61

Product type

TVS diode

Enclosure

DO 214AC

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

58 V

Breakdown voltage U(BR)

64.4 V

Terminal voltage U(CL)

93.6 V

Peak current I(pp)

4.3 A

Power (max) P(TOT)

400 W

Channels

1

Polarity

Unidirectional

Power line protection

No

Mounting type

Surface-mount

Series

TransZorb®

Operating temperature (max.)

+150 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 596362 Vishay TVS diode SMAJ58A-E3/61 DO 214AC 64.4 V 400 W

User & Safety Instructions

User & Safety Instructions 596362 Vishay TVS diode SMAJ58A-E3/61 DO 214AC 64.4 V 400 W

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)