• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TVS diode SMBJ43A-E3/52 DO 214AA 47.8 V 600 W

Image similar
Product type
TVS diode
Enclosure
DO 214AA
Reverse voltage U(R)
43 V
Terminal voltage U(CL)
69.4 V
Power (max) P(TOT)
600 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

724 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.05 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SMBJ43A-E3/52

Product type

TVS diode

Enclosure

DO 214AA

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

43 V

Breakdown voltage U(BR)

47.8 V

Terminal voltage U(CL)

69.4 V

Peak current I(pp)

8.6 A

Power (max) P(TOT)

600 W

Channels

1

Polarity

Unidirectional

Power line protection

No

Mounting type

Surface-mount

Series

TransZorb®

Operating temperature (max.)

+150 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 596401 Vishay TVS diode SMBJ43A-E3/52 DO 214AA 47.8 V 600 W

User & Safety Instructions

User & Safety Instructions 596401 Vishay TVS diode SMBJ43A-E3/52 DO 214AA 47.8 V 600 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.50€ 3.20*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)