
Number
Total (€ 0.06 / piece)
€ 0.06
incl. VAT
14-day return policy included
Technical specifications
- Type
SMBJ7.5CA-E3/52
- Product type
TVS diode
- Enclosure
DO 214AA
- Manufacturer
Vishay
- Manuf. code
VIS
- Reverse voltage U(R)
7.5 V
- Breakdown voltage U(BR)
8.33 V
- Terminal voltage U(CL)
12.9 V
- Peak current I(pp)
46.5 A
- Power (max) P(TOT)
600 W
- Channels
1
- Polarity
Bidirectional
- Power line protection
No
- Mounting type
Surface-mount
- Series
TransZorb®
- Operating temperature (max.)
+150 °C
- Operating temperature (min.)
-55 °C
Documents & Downloads
Datasheet
Datasheet 596420 Vishay TVS diode SMBJ7.5CA-E3/52 DO 214AA 8.33 V 600 W
User & Safety Instructions
User & Safety Instructions 596420 Vishay TVS diode SMBJ7.5CA-E3/52 DO 214AA 8.33 V 600 W
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.51€ 3.21*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























