• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay TVS diode SMCJ30CA-E3/57T DO 214AB 33.3 V 1.5 kW

Image similar
Product type
TVS diode
Enclosure
DO 214AB
Reverse voltage U(R)
30 V
Terminal voltage U(CL)
48.4 V
Power (max) P(TOT)
1.5 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

769 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SMCJ30CA-E3/57T

Product type

TVS diode

Enclosure

DO 214AB

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

30 V

Breakdown voltage U(BR)

33.3 V

Terminal voltage U(CL)

48.4 V

Peak current I(pp)

31 A

Power (max) P(TOT)

1.5 kW

Channels

1

Polarity

Bidirectional

Power line protection

No

Mounting type

Surface-mount

Series

TransZorb®

Operating temperature (max.)

+150 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 596462 Vishay TVS diode SMCJ30CA-E3/57T DO 214AB 33.3 V 1.5 kW

User & Safety Instructions

User & Safety Instructions 596462 Vishay TVS diode SMCJ30CA-E3/57T DO 214AB 33.3 V 1.5 kW

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.61€ 3.31*

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)