• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vision Akkus 10011 Electric bike battery 36 V 17 Ah

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

E-Bike Vision battery compatible with Panasonic 36 V deluxe drive system 17 Ah / 612 Wh

  • Protection against overcharging
  • Protection against deep discharge
  • Protection against too high discharge currents
  • Protection against short circuit
  • Protection against too high / too low temperature
  • Intelligent cell balancing
  • Single cell monitoring
  • Made in Germany
  • UN-certified
  • Built-in battery management system

Technical specifications

Product type

Electric bike battery

Battery voltage

36 V

Rechargeable battery technology

Li-ion

Weight

3 kg

Capacity (mAh, Ah)

17 Ah

Charging time

Approx. 3.3 hours (with 6 A quick charger)
Approx. 4.75 hours (with 4 A charger)
Approx. 9.0 hours (with 2 A car charger)

Suitable for

Panasonic 36 V Deluxe Antriebssysteme der Modelljahre 2012–2014

Width

112.3 mm

Height

281.4 mm

Depth

133.1 mm

Documents & Downloads

Datasheet

Datasheet 3804720 Vision Akkus 10011 Electric bike battery 36 V 17 Ah

Datasheet 3804720 Vision Akkus 10011 Electric bike battery 36 V 17 Ah

User & Safety Instructions

User & Safety Instructions 3804720 Vision Akkus 10011 Electric bike battery 36 V 17 Ah

Information

Test Summary Report 3804720 Vision Akkus 10011 Electric bike battery 36 V 17 Ah

Security datasheet

Security datasheet 3804720 Vision Akkus 10011 Electric bike battery 36 V 17 Ah

Description

Our E-Bike Vision batteries are compatible with the 36 V Panasonic* deluxe drive system.
The powerful E-Bike batteries can be easily integrated into the tried-and-tested system and offer an increased range for even longer driving pleasure.

Our E-Bike Vision rechargeable battery is available as a seat tube battery. With 612 Wh, our spare battery is the perfect companion for a short trip or extended day trips. With the additional charging socket and the E-Bike Vision charging devices (6 A or 4 A) the battery can be charged in about two to five hours, depending on capacity.

For these batteries, you will also need one of our (fast) chargers. (Not supplied)

The modern lithium-ion technology enables a reliable and high-performance E-Bike battery. An optimized battery management system and intelligent cell balancing ensure a long life and the safe use of the bicycle battery.

This text is machine translated.

Hints

Compatible with the deluxe-drives of the model years 2012 - 2014 (e.g. Flyer Deluxe, KTM and Kettler models 2012 - 2014)
Note: Not compatible with the Panasonic drives of the next generation
Compatible with frames starting from a frame height of 48 cm
Integrated charging socket for charging directly at the wheel
Charging function possible only with the E-Bike Vision chargers (4 A / 6 A, 36V), not compatible with the Panasonic charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.