• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Vision Akkus 10023 Electric bike battery 36 V 17 Ah Suited for brand Bosch

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

E-Bike Vision battery compatible with the Bosch Classic drive system 17 Ah / 612 Wh

  • Splash-proof and dust-proof
  • Built-in battery management system
  • Protection against overcharging
  • Protection against deep discharge
  • Protection against too high discharge currents
  • Protection against short circuit
  • Protection against too high / too low temperature
  • Intelligent cell balancing
  • Single cell monitoring
  • Made in Germany
  • UN-certified

Technical specifications

  • Operating temperature: -10 °C to + +60 °C.
  • Charging temperature 0 °C to +45 °C.
Product type

Electric bike battery

Suited for brand

Bosch

Battery voltage

36 V

Rechargeable battery technology

Li-ion

Weight

3.2 kg

Capacity (mAh, Ah)

17 Ah

Charging time

Approx. 3.3 hours (with 6 A quick charger)
Approx. 4.75 hours (with 4 A charger)
Approx. 9.0 hours (with 2 A car charger)

Suitable for

E-Bikes mit Bosch Classic (+) Drive System (Modelljahre 2010–2014)

Width

131 mm

Height

77 mm

Depth

392.5 mm

Current limitation

Vom integrierten Batterie-Management-System (BMS) gesteuert

Documents & Downloads

Datasheet

Datasheet 3804722 Vision Akkus 10023 Electric bike battery 36 V 17 Ah Suited for brand Bosch

Datasheet 3804722 Vision Akkus 10023 Electric bike battery 36 V 17 Ah Suited for brand Bosch

User & Safety Instructions

User & Safety Instructions 3804722 Vision Akkus 10023 Electric bike battery 36 V 17 Ah Suited for brand Bosch

Information

Test Summary Report 3804722 Vision Akkus 10023 Electric bike battery 36 V 17 Ah Suited for brand Bosch

Security datasheet

Security datasheet 3804722 Vision Akkus 10023 Electric bike battery 36 V 17 Ah Suited for brand Bosch

Description

Our E-Bike Vision batteries are compatible with the 36 V Bosch* Classic Line drive system and the original charger. The powerful E-Bike batteries can be easily integrated into the tried-and-tested system and offer an increased range for even longer driving pleasure.

Our E-Bike Vision rechargeable battery is available as a frame battery and a luggage rack battery. At 612 Wh, our replacement batteries are the perfect companion for a short trip or long day trips. With the additional charging socket for the E-Bike Vision quick charger (6 A, 36 V), the battery can be charged within approximately two to two and a half hours, depending on the capacity.

The modern lithium-ion technology enables a reliable and high-performance E-Bike battery. An optimized battery management system and intelligent cell balancing ensure a long life and the safe use of the bicycle battery.

This text is machine translated.

Hints

Classic line (+)
E-Bike Vision battery is compatible with your original 36 V Bosch charger
Integrated charging socket for quick charging directly on the wheel and with the optionally available 6 A rapid charger (36 V)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.