
Highlights & Details
E-Bike Vision battery Lite compatible with the Bosch active (plus) / performance (CX) drive system 10 Ah / 360 Wh
- Splash-proof and dust-proof
- Built-in battery management system
- Protection against overcharging
- Protection against deep discharge
- Protection against too high discharge currents
- Protection against short circuit
- Protection against too high / too low temperature
- Intelligent cell balancing
- Single cell monitoring
- Made in Germany
- UN-certified
Technical specifications
- Product type
Electric bike battery
- Suited for brand
Bosch
- Battery voltage
36 V
- Rechargeable battery technology
Li-ion
- Weight
2.0 kg
- Capacity (mAh, Ah)
10 Ah
- Charging time
Approx. 2.2 hours with 6 A rapid charger
Approx. 3.0 hours with a 4 A standard charger
Approx. 5.5 hours with a 2 A car charger
- Suitable for
Bosch Active Line, Active Line Plus, Performance Line und Performance Line CX Antriebssystem
- Width
118 mm
- Height
76.2 mm
- Depth
363.8 mm
Documents & Downloads
Datasheet
Datasheet 3804729 Vision Akkus 10045 Electric bike battery 36 V 10 Ah Suited for brand Bosch
Datasheet 3804729 Vision Akkus 10045 Electric bike battery 36 V 10 Ah Suited for brand Bosch
User & Safety Instructions
User & Safety Instructions 3804729 Vision Akkus 10045 Electric bike battery 36 V 10 Ah Suited for brand Bosch
Information
Test Summary Report 3804729 Vision Akkus 10045 Electric bike battery 36 V 10 Ah Suited for brand Bosch
Security datasheet
Security datasheet 3804729 Vision Akkus 10045 Electric bike battery 36 V 10 Ah Suited for brand Bosch
Description
Our E-Bike Vision rechargeable batteries are available as frame rechargeable and as back-up rechargeable batteries. With 360 Wh, you have enough power for the daily commuting to work, but also as a range extension for extended tours the E-Bike Vision Akku Lite is the perfect companion.
By using the latest lithium-ion technology in the 21700 format we were able to realize the smallest dimensions and the lowest weight. An advanced battery management system and intelligent cell balancing ensure a long life and the safe use of the E-Bike battery.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







