
Highlights & Details
E-Bike Vision battery compatible with Bosch Active (plus) / performance (CX) drive system 15 Ah / 540 Wh
- Splash-proof and dust-proof
- Built-in battery management system
- Protection against overcharging
- Protection against deep discharge
- Protection against too high discharge currents
- Protection against short circuit
- Protection against too high / too low temperature
- Intelligent cell balancing
- Single cell monitoring
- Made in Germany
- UN-certified
Technical specifications
- Operating temperature: -10 °C to + +60 °C.
- Charging temperature 0 °C to +45 °C.
- Product type
Electric bike battery
- Suited for brand
Bosch
- Battery voltage
36 V
- Rechargeable battery technology
Li-ion
- Weight
3.7 kg
- Capacity (mAh, Ah)
20 Ah
- Charging time
Approx. 3.8 h (with 6 A quick charger + charging adapter)
Approx. 5.5 h (with 4 A charger + charging adapter / Bosch original charger)
Approx. 10.5 h (with 2 A car charger + charging adapter)
- Suitable for
Bosch Active (Plus) und Performance (CX) Antriebssysteme ab Modelljahr 2014
- Width
80 mm
- Height
114.4 mm
- Depth
312.4 mm
- Current limitation
Vom integrierten Batterie-Management-System (BMS) gesteuert
Documents & Downloads
Datasheet
Datasheet 3804731 Vision Akkus 10051 Electric bike battery 36 V 20 Ah Suited for brand Bosch
Datasheet 3804731 Vision Akkus 10051 Electric bike battery 36 V 20 Ah Suited for brand Bosch
User & Safety Instructions
User & Safety Instructions 3804731 Vision Akkus 10051 Electric bike battery 36 V 20 Ah Suited for brand Bosch
Information
Test Summary Report 3804731 Vision Akkus 10051 Electric bike battery 36 V 20 Ah Suited for brand Bosch
Security datasheet
Security datasheet 3804731 Vision Akkus 10051 Electric bike battery 36 V 20 Ah Suited for brand Bosch
Description
Our E-Bike Vision rechargeable battery is available as a frame battery and as a luggage carrier battery with 540 Wh and 720 Wh. This makes our spare batteries for electric bikes the perfect companion for extended day trips without having to carry the charger or a second, heavy battery.
The modern lithium-ion technology enables a reliable and high-performance E-Bike battery. An optimized battery management system and intelligent cell balancing ensure a long life and the safe use of the bicycle battery.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









