• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO Assortment box (L x W x H) 160 x 120 x 60 mm No. of compartments: 11 variable compartments Box Content 1 pc(s)

Packaging type
Box
Product type
Assortment box
Compartments
11
Material
Polypropylene
Length
160 mm
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Polypro assortment box

  • With adjustable compartments

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

JAP 1713

Features

variable compartments

Compartments

11

Material

Polypropylene

Factory colour

Transparent

Lid colour

Transparent

Length

160 mm

Width

120 mm

Height

60 mm

Dim

(L x W x H) 160 x 120 x 60 mm

Weight

170 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360968 VISO Assortment box (L x W x H) 160 x 120 x 60 mm No. of compartments: 11 variable compartments Box Content 1 pc(s)

Description

Assortment box with removable partitions, a solid compartment and a removable compartment.

This text is machine translated.

Features

  • Material: Lower section and cover - high-quality, unbreakable polypropylene (PP5)
  • Rounded corners.
  • Additional protection of the corners by soft rubber matting
  • Resistant to common solvents, acids and alkalis
  • Cold-resistant
  • Stable Snap Fasteners
  • Secure sorting, compartments close to cover.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)