• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO Assortment box (L x W x H) 200 x 110 x 30 mm No. of compartments: 12 variable compartments Box Content 1 pc(s)

Packaging type
Box
Product type
Assortment box
Compartments
12
Material
Polypropylene
Length
200 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polypro assortment box

  • With adjustable compartments

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

JAP 2011

Features

variable compartments

Compartments

12

Compartments (W x H x D)

190 x 35 x 12 mm

95 x 35 x 12 mm

45 x 35 x 12 mm

Material

Polypropylene

Factory colour

Transparent

Lid colour

Transparent

Length

200 mm

Width

110 mm

Height

30 mm

Dim

(L x W x H) 200 x 110 x 30 mm

Weight

140 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359860 VISO Assortment box (L x W x H) 200 x 110 x 30 mm No. of compartments: 12 variable compartments Box Content 1 pc(s)

Description

Assortment box with removable dividers.

This text is machine translated.

Features

  • Material: Lower section and cover - high-quality, unbreakable polypropylene (PP5)
  • Rounded corners.
  • Additional protection of the corners by soft rubber matting
  • Resistant to common solvents, acids and alkalis
  • Cold-resistant
  • Stable Snap Fasteners
  • Secure sorting, compartments close to cover.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)