• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO Assortment box (W x H x D) 800 x 340 x 600 mm Content 1 pc(s)

Product type
Assortment box
Width
800 mm
Height
340 mm
Type
SPK8633AV
Factory colour
Grey
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Assortment box

Type

SPK8633AV

Factory colour

Grey

Volume

145 l

Width

800 mm

Height

340 mm

Depth

600 mm

Dim

(W x H x D) 800 x 340 x 600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799641 VISO Assortment box (W x H x D) 800 x 340 x 600 mm Content 1 pc(s)

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)