• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO MOUSSE Foam insert (L x W x H) 90 x 625 x 525 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam insert

Width

625 mm

Height

525 mm

Length

90 mm

Dim

(L x W x H) 90 x 625 x 525 mm

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489761 VISO MOUSSE Foam insert (L x W x H) 90 x 625 x 525 mm

Description

Features

  • Pre-cut foam grid

Hints

1489754
1489755
1489756
1489757
1489758
1489759 suitable for: 1489753 This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)