• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitalMaxx Hot air styler Anthracite, Rose

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

VitalMaxx Styling brush 3in1 1200W

  • With 2 rotating styling attachments and 1 dryer attachment
  • 3 heater settings plus cold air function and 2 speeds
  • Large and small brushes for different hairstyles
  • Flexible cable that can be rotated by 360° for more freedom of movement
  • Suitable for curly and smooth hair

Technical specifications

Fan speeds

3

Product type

Hot air styler

Cable length

1.79 m

Factory colour

Anthracite

Rose

1200 W

Dim

(L x W x H) 290 x 60 x 55 mm

Weight

800 g

Operating voltage

230 V / AC

Width

60 mm

Height

55 mm

Length

290 mm

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411091 VitalMaxx Hot air styler Anthracite, Rose

Description

Now the morning routine in the bathroom is even easier to get away from you: With the rotating VitalMaxx style & hair dryer brush you can simultaneously dry and style your hair with the same appliance. Simply select the right attachment - insert the small brush attachment, the large brush attachment or the dryer attachment - and start.

Whether curly, smooth or repellent hair - with the 3 different heating levels and 2 speeds your hairstyles will work exactly the way you want them to. And if you prefer to be cool, use the cold air feature. The flexible cable that can be rotated by 360° provides for the necessary freedom of movement and enables a turn and turn, as the hairstyle wants. This is why the rotating brush for styling & hair-drier by VitalMaxx is the perfect helper, whether it is going to be quick, very accurate or particularly unusual.

This text is machine translated.

Scope of delivery

  • Main unit
  • Dryer attachment
  • Large round brush
  • Round brush small
  • User manual.

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)