• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VitrOhm CRF253-45T 47R High power resistor 47 Ω Axial lead 2 W 5 % 1 pc(s)

Collection
Product type
High power resistor
Resistance
47 Ω
Power rating
2 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

47 Ω

Power rating

2 W

Tolerance ±

5 %

Length

14.5 mm

(Ø)

4.5 mm

Max. temperature

+350 °C

Min. temperature

-55 °C

Content

1 pc(s)

Dim

(Ø x L) 4.5 mm x 14.5 mm

RoHS-compliant

Yes

Type

CRF253-45T 47R

Documents & Downloads

Datasheet

Datasheet 457795 VitrOhm CRF253-45T 47R High power resistor 47 Ω Axial lead 2 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 457795 VitrOhm CRF253-45T 47R High power resistor 47 Ω Axial lead 2 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?