• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black 35815

1/3
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vivanco Micro USB 2.0 connection cable black 1m

  • USB type A plug USB type micro B plug
  • High-speed, up to 480 MB/s data transfer rate

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

1.00 m

Shielding

Braid shielding/shielding film

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Type A

USB 2.0 connector A

Type B

Micro USB plug

No. of A connectors

1 x

No. of B connections

1 x

Description

For connecting the PC/laptop with peripheral devices such as mobile devices, PDAs, digital cameras, tablet´s and smartphone with micro USB connection

This text is machine translated.

Scope of delivery

  • Micro USB 2.0 connection cable

Accessories

(*All information is plus legal VAT)