• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek CC9381-HV CC9381-HV LAN IP CCTV camera 2560 x 1920 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 5 MPX
  • Remote optical zoom: no.
  • Automatic IR cut-off filter :no.
  • Audio input: Yes
  • Audio output: Yes
  • Digital input: no.
  • Digital output: no.
  • Motion detection: Yes
  • Iris control: Fixed iris
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Dome camera

Resolution (max.)

2560 x 1920 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

180°

Vertical viewing angle

120°

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.11 lx

IR range (max.)

15 m

Used at

Outdoors

Width

7.192 cm

Height

15.99 cm

Depth

6.02 cm

Dim

(W x H x D) 7.192 x 15.99 x 6.02 cm

Weight

0.49

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341058 Vivotek CC9381-HV CC9381-HV LAN IP CCTV camera 2560 x 1920 p

Description

VIVOTEKs CC9381-HV not only offers an amazing 180° HFOV coverage up to 20 fps at 5MP resolution (30 fps when WDR is off), but also other added-value functions such as integrated Panorama IR illuminators. WDR-Pro ensures high-quality recordings even in high-contrast lighting environments. VIVOTEKs CC9381-HV is the first choice for 24/7 surveillance applications!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.