
Highlights & Details
LAN IP-Dome camera;1920 x 1080 p;Vivotek;FD9165-HTIndoors
- 2-Megapixel-CMOS-Sensor
- 1920 x 1080 pixels at 60 frames per second
- Varifokal-Objektiv with P-Iris
Technical specifications
- Video compression: H.265, H.264 and MJEPG
- Max. Frame rate: 60 fps@1920 x 1080
- Pan/Tilt/Rotation: 353°/65°/180°
- Zoom: ePTZ: 48 x digital zoom (4x on IE plug-in, 12 x built in)
- Operating voltage: 24V, DC 12 V, IEEE 802.3af PoE Class 0
- Product type
CCTV camera
- CCTV features
IR LEDs
Microphone
2-way communication
Saves footage on SD card
ONVIF support
PoE IEEE 802.3af
- Camera type
Dome camera
- Resolution (max.)
1920 x 1080 p
- Sensor size
12.7 mm (1/2")
- Sensor type
CMOS
- Focal length
4 - 9 mm
- Viewing angle
152° (diagonal)
- Max. viewing angle hor.
120°
- Vertical viewing angle
60°
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.04 lx
- IR range (max.)
50 m
- Used at
Indoors
- Type
microSD card
- Height
104 mm
- (Ø)
139 mm
- Dim
(Ø x H) 139 mm x 104 mm
- Weight
490 g
- F-numbers
F1.3 ~ 2.2
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1667884 Vivotek FD9165-HT LAN IP CCTV camera 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 1667884 Vivotek FD9165-HT LAN IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- Automatic IR-blocking filter for Day & Night Function
- Built-in IR-spotlight
- 3D noise reduction SNV II
- Smart IR technology, in order to avoid overexposure
- Smart Stream for optimized bandwidth usage
- Two-way audio
- WDR Pro II for unparalleling visibility in extremely bright or dark environments
- Built-in microSD/SDHC/SDXC card slot.
Scope of delivery
- Camera
- Drillhole template
- Fasteners
- Quick guide.
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











