• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FD9166-HN (3,6mm) FD9166-HN (3,6mm) Corded IP CCTV camera

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

CCTV features

Motion detector

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Sensor size

9.07 mm (1/2.8")

Sensor type

CMOS

Max. viewing angle hor.

89°

Vertical viewing angle

47°

Vertical viewing angle

105°

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.16 lx

IR range (max.)

10 m

Used at

Indoors

Type

microSD card

Width

9 cm

Height

5 cm

Depth

9 cm

Dim

(W x H x D) 9 x 5 x 9 cm

Weight

0.29

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558719 Vivotek FD9166-HN (3,6mm) FD9166-HN (3,6mm) Corded IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.