1/4
CCTV camera
Saves footage on SD card
2-way communication
IR LEDs
Microphone
PoE IEEE 802.3af
ONVIF support
Optical zoom
Dome camera
1920 x 1080 p
9.07 mm (1/2.8")
CMOS
2,8 - 12 mm
97°
53°
Yes
LAN
0 lx
0.07 lx
30 m
Indoors
SDXC card
104 mm
139 mm
(Ø x H) 139 mm x 104 mm
F1.4 - 2.8
IP
yes
Datasheet 1720167 Vivotek FD9167-HT 21191937 LAN IP CCTV camera 1920 x 1080 p
User & Safety Instructions 1720167 Vivotek FD9167-HT 21191937 LAN IP CCTV camera 1920 x 1080 p
The necessary accessories are required to use the article as described.