CCTV camera
Motion detector
Dome camera
PoE (Power over Ethernet)
2560 x 1920 p
9.4 mm (1/2.7")
CMOS
2,8 mm
103°
103°
76°
134°
LAN
0.03 lx
Indoors
82 mm
122 mm
136.9 mm
(W x H x D) 82 x 122 x 136.9 mm
353 g
White
IK10
IP
yes
User & Safety Instructions 2621239 Vivotek FD9182-H (2.8MM) FD9182-H (2.8MM) LAN IP CCTV camera 2560 x 1920 p
The necessary accessories are required to use the article as described.