• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FD9189-HT-V2 FD9189-HT-V2 Corded IP CCTV camera

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

CCTV features

Microphone

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

95°

Vertical viewing angle

69°

Vertical viewing angle

127°

App compatibility

Yes (software)

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.06 lx

IR range (max.)

30 m

Used at

Indoors

Width

13 cm

Height

9.5 cm

Depth

13 cm

Dim

(W x H x D) 13 x 9.5 x 13 cm

Weight

355 g

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558281 Vivotek FD9189-HT-V2 FD9189-HT-V2 Corded IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.