• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FD9366-HV (3.6MM) FD9366-HV (3.6MM) Corded IP CCTV camera

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

CCTV features

Microphone

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Sensor type

CMOS

Max. viewing angle hor.

89°

Vertical viewing angle

47°

Vertical viewing angle

105°

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.15 lx

IR range (max.)

20 m

Used at

Outdoors

Type

microSD card

Width

98 mm

Height

54 mm

Depth

110.8 mm

Dim

(W x H x D) 98 x 54 x 110.8 mm

Weight

400 g

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558718 Vivotek FD9366-HV (3.6MM) FD9366-HV (3.6MM) Corded IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.