• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FD9367-EHTV-v2 FD9367-EHTV-v2 Corded IP CCTV camera

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

CCTV features

Motion detector

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Sensor type

CMOS

Vertical viewing angle

126°

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.035 lx

Used at

Outdoors

Width

17.36 cm

Height

12.26 cm

Depth

17.36 cm

Dim

(W x H x D) 17.36 x 12.26 x 17.36 cm

Weight

1.3 kg

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558725 Vivotek FD9367-EHTV-v2 FD9367-EHTV-v2 Corded IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.