• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FD9387-EHTV-A FD9387-EHTV-A Corded IP CCTV camera

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

CCTV features

2-way communication

Camera type

Dome camera

Power supply

12 V / DC

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Transfer type

Corded

Light sensitivity (- IR)

0.01 lx

Width

15.5 cm

Height

10.4 cm

Depth

15.5 cm

Dim

(W x H x D) 15.5 x 10.4 x 15.5 cm

Weight

909 g

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558723 Vivotek FD9387-EHTV-A FD9387-EHTV-A Corded IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.