• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FD9389-EHTV-v2 FD9389-EHTV-v2 LAN IP CCTV camera 2560 x 1920 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Dome camera;2560 x 1920 p;VivotekFD9389-EHTV-v2;FD9389-EHTV-v2Indoors

  • 30 fps @ 2560x1920, 60 fps @ 1920x1080WDR Pro (120 dB) for improved visibility Built-in IRRADIATOR, effective up to 30 metersTrend Micro IoT SecurityWeatherproof and vandal-proof housing

Technical specifications

Product type

CCTV camera

CCTV features

Motion detector

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2560 x 1920 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Focal length

2,8 - 10 mm

Viewing angle

95°

Max. viewing angle hor.

95°

Vertical viewing angle

69°

Transfer type

LAN

Light sensitivity (- IR)

0.06 lx

IR range (max.)

30 m

Used at

Indoors

Width

129 mm

Height

93.8 mm

Dim

(W x H) 129 mm x 93.8 mm

Weight

610 g

Factory colour

White

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621240 Vivotek FD9389-EHTV-v2 FD9389-EHTV-v2 LAN IP CCTV camera 2560 x 1920 p

Description

VIVOTEK FD9389-EHTV-v2 Fixed Dome Network Camera with 5 Megapixel sensor, SNV and WDR Pro technology, fixed focal point lens and remote controlled focal point lens, IR illuminators for better night vision, intelligent motion detectionThe VIVOTEK FD9389-v2 series is an indoor H. 265 dome network camera, equipped with a 5 megapixel sensor and capable of 2560 x 1920 resolution at 30 fps. Equipped with VIVOTEK SNV and WDR Pro technology, the FD9389-v2 series is capable of capturing high-quality images in both hohem and low light environments.The FD9389-v2 series offers two lens options, a fixed focal point lens and a remote focal point lens for different user scenarios. The camera is equipped with IR illuminators with an effective range of 30 meters for better night vision. To ensure reliable coverage in harsh outdoor environments, the FD9389-v2 series is housed in a IP66 and IK10 chassis.Using smart stream III technology from VIVOTEK and supporting the H.3.1 codec, the FD9389-v2 series reduces bandwidth by up to 90%* while maintaining excellent image quality. In addition, the FD9389-v2 series offers AI-based intelligent motion detection, which enables you to concentrate on human objects instead of irrelevant noises.

This text is machine translated.

Scope of delivery

  • VIVOTEK FD9389-EHTV-v2 Fixed Dome Network camera
  • Quick installation guide
  • Alignment sticker
  • Screw packet

System requirements

  • Windows 10/8/7
  • Mac 10.12 (Chrome only)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.