• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FE9182-H LAN IP CCTV camera 1920 x 1920 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 5 MPX
  • Remote optical zoom: no.
  • Automatic IR blocking filter: Yes
  • Audio input: Yes
  • Audio output: Yes
  • Digital input: Yes
  • Digital output: Yes
  • Motion detection: Yes
Product type

CCTV camera

CCTV features

Saves footage on SD card

Fish eye lens

Camera type

Compact camera

Resolution (max.)

1920 x 1920 p

Sensor size

14.11 mm (1/1.8")

Sensor type

CMOS

Transfer type

LAN

Used at

Indoors

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341025 Vivotek FE9182-H LAN IP CCTV camera 1920 x 1920 p

User & Safety Instructions

User & Safety Instructions 2341025 Vivotek FE9182-H LAN IP CCTV camera 1920 x 1920 p

Description

VIVOTEK FE9182-H, 5MP, 30 fps, H. 265, smart stream II, 20m IR, fisheye

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.