• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FE9382-EHV-v2 FE9382-EHV-v2 LAN IP CCTV camera

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

CCTV features

2-way communication

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Sensor size

1/1.8" (14.11 mm)

Sensor type

CMOS

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.065 lx

IR range (max.)

20 m

Used at

Outdoors

Width

150 mm

Height

68.2 mm

Depth

150 mm

Dim

(W x H x D) 150 x 68.2 x 150 mm

Weight

0.77

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557359 Vivotek FE9382-EHV-v2 FE9382-EHV-v2 LAN IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.