• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek IB9367-EHT-v2 (5-50M IB9367-EHT-v2 (5-50M Corded IP CCTV camera

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CCTV camera

CCTV features

2-way communication

Camera type

Bullet camera

Power supply

12 V

Sensor type

CMOS

Focal length

5 - 50 mm

Max. viewing angle hor.

47°

Vertical viewing angle

26°

Vertical viewing angle

55°

Transfer type

Corded

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.04 lx

Used at

Outdoors

Type

SDXC card

Width

14.59 cm

Height

14.59 cm

Depth

28.8 cm

Dim

(W x H x D) 14.59 x 14.59 x 28.8 cm

Weight

2 kg

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558722 Vivotek IB9367-EHT-v2 (5-50M IB9367-EHT-v2 (5-50M Corded IP CCTV camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.