There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
Saves footage on SD card
Bullet camera
PoE (Power over Ethernet)
1920 x 1080 p
8.76 mm (1/2.9")
CMOS
93°
50°
LAN
0 lx
0.055 lx
30 m
Outdoors
8.5 cm
8.5 cm
21.45 cm
(W x H x D) 8.5 x 8.5 x 21.45 cm
0.99
Multicolour
IP66
IK10
IP
yes
User & Safety Instructions 2341076 Vivotek IB9368-HT VIVOTEK IB9368-HT LAN IP CCTV camera 1920 x 1080 p
The necessary accessories are required to use the article as described.