CCTV camera
Saves footage on SD card
Bullet camera
2560 x 1920 p
9.4 mm (1/2.7")
CMOS
88°
65°
LAN
0.005 lx
0.035 lx
30 m
Outdoors
8.5 cm
8.5 cm
21.45 cm
(W x H x D) 8.5 x 8.5 x 21.45 cm
0.98
Multicolour
IP66
IK10
IP
yes
User & Safety Instructions 2341056 Vivotek IB9388-HT LAN IP CCTV camera 2560 x 1920 p
The necessary accessories are required to use the article as described.