• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek IB9389-EH-v2 IB9389-EH-v2 LAN IP CCTV camera 2560 x 1920 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LAN IP-Bullet camera;2560 x 1920 p;VivotekIB9389-EH-v2;IB9389-EH-v2Outdoors, Indoors

  • 30 fps @ 2560x1920, 60 fps @ 1920x1080 (WDR Pro on)WDR Pro (120 dB) for improved visibilityBuilt-in IRRADIATOR, effective up to 30 metersTrend Micro IoT SecurityWeatherproof and vandal-proof housing

Technical specifications

Product type

CCTV camera

CCTV features

Motion detector

Camera type

Bullet camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2560 x 1920 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Focal length

3,6 mm

Viewing angle

180°

Max. viewing angle hor.

180°

Vertical viewing angle

180°

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.06 lx

IR range (max.)

30 m

Used at

Outdoors

Indoors

Width

8.6 cm

Height

8.6 cm

Depth

300 mm

(Ø)

86 mm

Dim

(Ø x H) 86 mm x 8.6 cm

Weight

1 kg

Factory colour

White

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621246 Vivotek IB9389-EH-v2 IB9389-EH-v2 LAN IP CCTV camera 2560 x 1920 p

Description

VIVOTEK IB9389-EH-v2 H. 265 bullet network camera, 5 megapixel sensor, 2560x1920 resolution at 30 FPS, SNV and WDR Pro technology, fixed focus, manual focus, remote focus lenses, IP66 and IK10 housing, smart Stream III technology, VADP (VIVOTEK Application Development Platform)The VIVOTEK IB9389 series is a H. 265 bullet network camera equipped with a 5 megapixel sensor and enables a resolution of 2560x1920 at 30 FPS. Equipped with VIVOTEK SNV and WDR Pro technology, the IB9389 series is able to capture high-quality images in both high contrast and low light environments.The IB9389 series offers various lens options for different user scenarios: Fixed focus, manual focus and remote focus lenses. The camera is equipped with IR illuminators with an effective range of 30 meters for better night vision. To provide reliable protection even in harsh outdoor environments, the IB9389 series is housed in a IP66 and IK10 housing.The IB9389 series is equipped with the smart stream III technology of VIVOTEK and H.264 codec support. It can reduce bandwidth consumption to 90%* while maintaining excellent image quality. VIVOTEK's VADP (VIVOTEK Application Development Platform) also allows users to customize applications for the ever-growing number of user scenarios in the diversified surveillance market.

This text is machine translated.

Scope of delivery

  • VIVOTEK IB9389-EH-v2 bullet Network camera
  • Quick installation guide
  • Alignment sticker
  • Screw packet

System requirements

  • Windows 10/8/7
  • Mac 10.12 (Chrome only )

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.