• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek IT9388-HT LAN IP CCTV camera 2560 x 1920 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 5 MPX
  • Remote optical zoom: no.
  • Automatic IR cut-off filter :no.
  • Audio input: no.
  • Audio output: no.
  • Digital input: no.
  • Digital output: no.
  • Motion detection: Yes
  • Iris control: Fixed iris
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2560 x 1920 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

330°

Vertical viewing angle

65°

Transfer type

LAN

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.005 lx

IR range (max.)

30 m

Used at

Outdoors

Width

12 cm

Height

9.05 cm

Depth

12 cm

Dim

(W x H x D) 12 x 9.05 x 12 cm

Weight

0.63

Factory colour

Multicolour

IP66

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341072 Vivotek IT9388-HT LAN IP CCTV camera 2560 x 1920 p

Description

VIVOTEKs IT9388-HT is a compact dome IP network camera designed for outdoor use. With the 5 megapixel sensor, it delivers detailed videos with 2560 x 1920 pixels at 20 frames per second. In order to set the constantly changing conditions during day and night, the IT9388-HT has built-in IR LEDs with a range of up to 30 meters and a very sensitive image sensor. The camera is able to deliver high quality images even in very poor lighting conditions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.