• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek Junction box AM-71B_V01 VIVOTEK AM-71B_V01

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Width

150 mm

Height

100 mm

Depth

150 mm

Weight

100 g

Factory colour

Grey

Cable length

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341127 Vivotek Junction box AM-71B_V01 VIVOTEK AM-71B_V01

Description

VIVOTEK junction box AT-71B_V01

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.