• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek VIVOTEK FD9388-HTV DOME CAMERA FD9388-HTV LAN IP CCTV camera 2560 x 1920 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 5 MPX
  • Remote optical zoom: Yes
  • Automatic IR cut-off filter: Not applicable
  • Audio input: Yes
  • Audio output: no.
  • Digital input: no.
  • Digital output: no.
  • Motion detection: Yes
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2560 x 1920 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

88°

Transfer type

LAN

Used at

Outdoors

Type

SDXC card

Factory colour

Multicolour

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341070 Vivotek VIVOTEK FD9388-HTV DOME CAMERA FD9388-HTV LAN IP CCTV camera 2560 x 1920 p

Description

VIVOTEKs FD9388-HTV is a professional high-efficiency outdoor dome camera with outstanding image quality of up to 20 frames per second at a resolution of 2560x1920. By using the H. 265 technology, the camera is in a position to achieve efficient image compression rates. VIVOTEK Smart Stream III technology also enables you to optimize quality in desired areas and thus maximize the efficiency of bandwidth usage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.