• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3490A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=2.2 mm Not insulated Metal 1 pc(s)

Product type
Ring terminal
Thread size
M2
Hole Ø
2.2 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

739 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 0.17
-41 %
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3490A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=2.2 mm Not insulated Metal 1 pc(s)

  • 0.10 - 0.50 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M2

Hole Ø

2.2 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3490A

Type

3490A

max. cross section

0.50 mm²

Min. cross section

0.10 mm²

Cross-section range

0.10 - 0.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (DIN 46234 / UL-No. E235797)

Cross section

0.1 - 0.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731589 Vogt Verbindungstechnik 3490A Ring terminal Cross section (max.)=0.50 mm² Hole Ø=2.2 mm Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)