• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3510A Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M5
Hole Ø
5.3 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2682 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 0.17
-18 %
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring terminal, uninsulated

  • 0.50 - 1 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

5.3 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3510A

Type

3510A

max. cross section

1 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (DIN 46234 / UL-No. E235797)

Cross section

0.5 - 1.0 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731643 Vogt Verbindungstechnik 3510A Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731643 Vogt Verbindungstechnik 3510A Ring terminal Cross section (max.)=1 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)