• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3609A Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Ring terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 0.23
-39 %
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3609A Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)

  • 0.50 - 1 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Partially insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3609A

Type

3609A

max. cross section

1 mm²

Min. cross section

0.50 mm²

Insulation material

PVC

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (DIN 46237 / UL-No. E235797)

Cross section

0.5 - 1.0 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 737269 Vogt Verbindungstechnik 3609A Ring terminal Cross section (max.)=1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)