• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3660a Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Ring terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.27 / piece)
€ 5.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3660a Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)

  • 4 - 6 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3660a

Type

3660a

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

PA

Dimensions

(D3 x L x R) (11 x 23 x 7.5) mm

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (DIN 46237 / UL-No. E235797)

Documents & Downloads

Datasheet

Datasheet 1226303 Vogt Verbindungstechnik 3660a Ring terminal Cross section (max.)=6 mm² Hole Ø=6.5 mm Partially insulated Yellow 1 pc(s)

More interesting products

(*All information is plus legal VAT)