
Number
Minimum order quantity: 10
Total (€ 0.44 / piece)
€ 0.47
-6 %
€ 4.40
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3665A Ring terminal Cross section (max.)=6 mm² Hole Ø=8.5 mm Partially insulated Yellow 1 pc(s)
- 4 - 6 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.5 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3665A
- Type
3665A
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Insulation material
PVC
- Cross-section range
4 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737140 Vogt Verbindungstechnik 3665A Ring terminal Cross section (max.)=6 mm² Hole Ø=8.5 mm Partially insulated Yellow 1 pc(s)


































